Cart

VIPER25HN

ST VIPER25HN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER25HN
Rutronik No.: ICPWM7348
Unit Pack: 50
MOQ: 2000
package: DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8951 $
1,790.20 $

Prices

2,000 0.8951 $
2,500 0.8786 $

SMPS DIP-7 THT Description

VIPerPlus family: quasi-resonant high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?