Cart

VIPER22ASTR-E

ST VIPER22ASTR-E

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VIPER22ASTR-E
Rutronik No.: ICPWM5383
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.0924 $
2,731.00 $

Prices

2,500 1.0924 $
5,000 0.7784 $

SMPS SO-8 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
36 V
V(out)
50 V
I(out)
1 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?