Cart

VIPER22ADIP-E

ST VIPER22ADIP-E

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: VIPER22ADIP-E
Rutronik No.: ICPWM5361
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
Best Choice
In Stock
0.9947 $
49.74 $

Prices

50 0.9947 $
100 0.7584 $
200 0.7087 $
350 0.6963 $
650 0.6776 $

SMPS DIP-8 THT Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
38 V
V(out)
50 V
I(out)
1 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?