Cart

VIPER17LN

ST VIPER17LN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER17LN
Rutronik No.: ICPWM5883
Unit Pack: 50
MOQ: 50
package: DIP-7
Packaging: TUBE
In Stock
0.825 $
41.25 $

Prices

50 0.825 $
100 0.629 $
200 0.5878 $
350 0.5775 $
650 0.562 $

SMPS DIP-7 THT Description

VIPer Plus family: fixed frequancy high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?