Cart

VIPER17LDTR

ST VIPER17LDTR

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER17LDTR
Rutronik No.: ICPWM6119
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
In Stock
0.8854 $
2,213.50 $

Prices

2,500 0.8854 $
5,000 0.6751 $
7,500 0.6197 $

SMPS SO-16N SMD Description

VIPer Plus family: fixed frequancy high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?