Cart

VIPER12ADIP-E

ST VIPER12ADIP-E

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: VIPER12ADIP-E
Rutronik No.: ICPWM5338
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
0.6118 $
30.59 $

Prices

50 0.6118 $
100 0.4665 $
200 0.4359 $
400 0.4283 $
800 0.4168 $

SMPS DIP-8 THT Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
38 V
V(out)
730 V
I(out)
0.4 A
T(A) min
-40 °C
f(s)
60000 Hz
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?