Cart

VIPER06XS

ST VIPER06XS

image shown is a representation only

ST

SMPS SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER06XS
Rutronik No.: ICPWM7435
Unit Pack: 100
MOQ: 2000
package: SSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.597 $
1,194.00 $

Prices

2,000 0.597 $
3,000 0.5863 $

SMPS SSOP-10 SMD Description

Energy saving VIPer Plus: 4W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
4.8 V
I(out)
2.5 A
f(s)
30000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?