Cart

VIPER06XN

ST VIPER06XN

image shown is a representation only

ST

SMPS PDIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER06XN
Rutronik No.: ICPWM8194
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
In Stock
1.18 $
1.18 $

SMPS PDIP-7 THT Description

Energy saving VIPer Plus: 4W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
4.8 V
I(out)
2.5 A
f(s)
30000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?