Cart

VIPER06LS

ST VIPER06LS

image shown is a representation only

ST

SMPS SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER06LS
Rutronik No.: ICPWM7442
Unit Pack: 100
MOQ: 100
package: SSOP-10
Packaging: TUBE
In Stock
0.6777 $
67.77 $

Prices

100 0.6777 $
200 0.5168 $
300 0.4829 $
400 0.4744 $
600 0.4617 $

SMPS SSOP-10 SMD Description

Energy saving VIPer Plus: 4W high voltage converter with direct feedback

Parameter

Type
SMPS
V(in) max
4.8 V
I(out)
2.5 A
T(A) min
-40 °C
f(s)
60000 Hz
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?