Cart

VIPER06LN

ST VIPER06LN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER06LN
Rutronik No.: ICPWM7405
Unit Pack: 50
MOQ: 2000
package: DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5389 $
1,077.80 $

Prices

2,000 0.5389 $
2,500 0.5291 $

SMPS DIP-7 THT Description

Energy saving VIPer Plus: 4W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
4.8 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?