Cart

VIPER012XSTR

ST VIPER012XSTR

image shown is a representation only

ST

SMPS 240mA 30kHz SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER012XSTR
Rutronik No.: ICPWM8623
Unit Pack: 2500
MOQ: 2500
package: SSOP10
Packaging: REEL
On request
0.7544 $
1,886.00 $

Prices

2,500 0.7544 $
5,000 0.5752 $
7,500 0.5281 $
10,000 0.5092 $

Parameter

Type
ViperPlus
V(cc)
45 V
I(out)
0.24 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?