Cart

VIPER012LSTR

ST VIPER012LSTR

image shown is a representation only

ST

SMPS 240mA 60kHz SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER012LSTR
Rutronik No.: ICPWM8127
Unit Pack: 2500
MOQ: 2500
package: SSOP10
Packaging: REEL
On request
0.7766 $
1,941.50 $

Prices

2,500 0.7766 $
5,000 0.5921 $
7,500 0.5436 $
10,000 0.5242 $

Parameter

Type
ViperPlus
V(cc)
45 V
I(out)
0.24 A
f(s)
240000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Morocco
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?