Cart

VIPER012HSTR

ST VIPER012HSTR

image shown is a representation only

ST

SMPS 240mA 120kHz SMD
Supplier: STMicroelectronics
Matchcode: VIPER012HSTR
Rutronik No.: ICPWM8052
Unit Pack: 2500
MOQ: 2500
package: SOP10
Packaging: REEL
On request
0.7569 $
1,892.25 $

Prices

2,500 0.7569 $
5,000 0.5772 $
7,500 0.5299 $
10,000 0.5109 $

Parameter

Type
ViperPlus
V(in) max
30 V
I(out)
0.24 A
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SOP10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?