Cart

VIPER011LS

ST VIPER011LS

image shown is a representation only

ST

SMPS 120mA 60kHz SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER011LS
Rutronik No.: ICPWM8123
Unit Pack: 100
MOQ: 2000
package: SSOP10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6405 $
1,281.00 $

Parameter

Type
ViperPlus
V(cc)
45 V
I(out)
0.24 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?