Cart

VBG08H-E

ST

MOSDrv 360V 8A OctaPAK7+1 SMD
Supplier: STMicroelectronics
Matchcode: VBG08H-E
Rutronik No.: ICIFP45935
Unit Pack: 75
MOQ: 3000
package: OCTAPAK7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.63 $
7,890.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

MOSDrv 360V 8A OctaPAK7+1 SMD Description

Ignition coil driver power I.C.

Parameter

Application
IgncoilDRV
Channels
1
V(op,min)
6 V
V(op,max)
40 V
I(lim,min)/Ch
Yes A
Mounting
175
Diagnostics
8
T(j,max)
360 °C
I(lim,max)/Ch
30 A
V(in,min)
25 V
V(in,max)
COC hybrid V
Automotive
AEC-Q(100)
Package
OCTAPAK7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Vietnam
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?