Cart

USBULC6-2M6

ST USBULC6-2M6

image shown is a representation only

ST

ESD ARRAY 6V 2CH uQFN
Supplier: STMicroelectronics
Matchcode: USBULC6-2M6
Rutronik No.: DTRL11259
Unit Pack: 3000
MOQ: 3000
package: SOT323-6L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.904 $
2,712.00 $

Prices

3,000 0.904 $
6,000 0.8408 $
9,000 0.7233 $

ESD ARRAY 6V 2CH uQFN Description

Ultra large bandwidth ESD protection

Parameter

Package
SOT323-6L
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
12 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?