Cart

USBUF02W6

ST USBUF02W6

image shown is a representation only

ST

USB Port Protection SOT323-6L
Supplier: STMicroelectronics
Matchcode: USBUF02W6
Rutronik No.: DTRL8165
Unit Pack: 3000
MOQ: 3000
package: SOT323-6L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.883 $
2,649.00 $

Prices

3,000 0.883 $
6,000 0.8209 $
9,000 0.7061 $

USB Port Protection SOT323-6L Description

2-line EMI filter and ESD protection with R pull-up, for USB interfaces

Parameter

Package
SOT323-6L
Automotive
NO
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?