Cart

USBUF01W6

ST USBUF01W6

image shown is a representation only

ST

USB Port Protection SOT323-6L
Supplier: STMicroelectronics
Matchcode: USBUF01W6
Rutronik No.: DTRL6557
Unit Pack: 3000
MOQ: 3000
package: SOT323-6L
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7965 $
2,389.50 $

Prices

3,000 0.7965 $
6,000 0.7408 $
9,000 0.6372 $
12,000 0.5416 $

USB Port Protection SOT323-6L Description

2-line EMI filter and ESD protection with R pull-up, for USB interfaces

Parameter

Package
SOT323-6L
Automotive
NO
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?