Cart

USBLC6-2SC6

ST USBLC6-2SC6

image shown is a representation only

ST

USB ESD PROTECTION SOT23-6L
Supplier: STMicroelectronics
Matchcode: USBLC6-2SC6
Rutronik No.: DTRL7932
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.074 $
222.00 $

Prices

3,000 0.074 $
6,000 0.0648 $
12,000 0.0555 $

USB ESD PROTECTION SOT23-6L Description

VERY LOW CAPACITANCE ESD PROTECTION

Parameter

Package
SOT23-6L
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
5 V
Serie
USB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?