Cart

USBLC6-2SC6

ST USBLC6-2SC6

image shown is a representation only

ST

USB ESD PROTECTION SOT23-6L
Supplier: STMicroelectronics
Matchcode: USBLC6-2SC6
Rutronik No.: DTRL10817
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
Topseller
In Stock
0.0547 $
164.10 $

Prices

3,000 0.0547 $
6,000 0.0524 $
9,000 0.0512 $
15,000 0.0485 $
30,000 0.0461 $

USB ESD PROTECTION SOT23-6L Description

VERY LOW CAPACITANCE ESD PROTECTION

Parameter

Package
SOT23-6L
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
5 V
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?