Cart

USBLC6-2P6

ST USBLC6-2P6

image shown is a representation only

ST

USB ESD PROTECTION SOT-666
Supplier: STMicroelectronics
Matchcode: USBLC6-2P6
Rutronik No.: DTRL8234
Unit Pack: 3000
MOQ: 3000
package: SOT666
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0884 $
265.20 $

Prices

3,000 0.0884 $
6,000 0.0848 $
9,000 0.0792 $

USB ESD PROTECTION SOT-666 Description

VERY LOW CAPACITANCE ESD PROTECTION

Parameter

Package
SOT666
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
5 V
Serie
USB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?