Cart

USBDF01W5

ST USBDF01W5

image shown is a representation only

ST

EMI Filter SOT323-5L (UD1)
Supplier: STMicroelectronics
Matchcode: USBDF01W5
Rutronik No.: DTRL6643
Unit Pack: 3000
MOQ: 3000
package: SOT323-5L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1213 $
363.90 $

Prices

3,000 0.1213 $
6,000 0.1161 $
9,000 0.1135 $
12,000 0.1074 $
15,000 0.1022 $

EMI Filter SOT323-5L (UD1) Description

2-line EMI filter and ESD protection with R pull-up, for USB interfaces

Parameter

Package
SOT323-5L
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?