Cart

USB6B1RL

ST USB6B1RL

image shown is a representation only

ST

USB PORT Protection
Supplier: STMicroelectronics
Matchcode: USB6B1RL
Rutronik No.: DTRL11638
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: TUBE
Topseller
On request
0.338 $
845.00 $

Prices

2,500 0.338 $
5,000 0.3235 $
7,500 0.3163 $
10,000 0.2994 $
15,000 0.2849 $

Parameter

Package
SO8
PowerDissipati
0.5 kW
Application
Interfaces
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
USB6
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?