Cart

ULN2065B

ST

4x DARL ARR 1,5A 80V PowerDIP16
Supplier: STMicroelectronics
Matchcode: ULN2065B
Rutronik No.: ICIFP45970
Unit Pack: 25
MOQ: 1000
package: PowerDIP16
Packaging: TUBE
On request
1.63 $
1,630.00 $

4x DARL ARR 1,5A 80V PowerDIP16 Description

80 V - 1.5 A quad Darlington switches

Parameter

Channels
4
Automotive
AEC-Q(100)
Package
PowerDIP16
Mounting
THT
Leadfree Defin.
10
Diagnostics
NO
T(j,min)
-20 °C
T(j,max)
150 °C
I(lim,max)/Ch
1.5 A
t(on)
1 µs
t(off)
1.5 µs
OL Detec.ad OFF
N Y/N/NA/NAN
Application
industrial
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?