Cart

ULN2004D1013TR

ST ULN2004D1013TR

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO16
Supplier: STMicroelectronics
Matchcode: ULN2004D1013TR
Rutronik No.: ICIFP46131
Unit Pack: 2500
MOQ: 2500
package: SOP16
Packaging: REEL
Topseller
In Stock
0.132 $
330.00 $

Prices

2,500 0.132 $
5,000 0.1236 $
7,500 0.12 $
12,500 0.1196 $
17,500 0.1125 $

7x DARL ARR 0,5A 50V SO16 Description

Seven Darlington Arrays

Parameter

Channels
7
V(op,min)
0.5 V
V(op,max)
20 V
Automotive
NO
Package
SOP16
Automotive
NO
Mounting
SMD
Leadfree Defin.
4
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
V(op,abs,max)
85 V
Packaging
REEL
Application
industrial
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?