Cart

ULN2004A

ST ULN2004A

image shown is a representation only

ST

7x DARL ARR 0,5A 50V DIP16
Supplier: STMicroelectronics
Matchcode: ULN2004A
Rutronik No.: ICIFP46172
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
In Stock
0.1618 $
4.05 $

Prices

25 0.1618 $
75 0.1519 $
175 0.149 $
450 0.1469 $
1,150 0.1382 $

7x DARL ARR 0,5A 50V DIP16 Description

Seven Darlington Arrays

Parameter

Channels
0.5
V(op,min)
-20 V
V(op,max)
85 V
Automotive
NO
Package
DIP16
Leadfree Defin.
10
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?