Cart

ULN2003A

ST ULN2003A

image shown is a representation only

ST

7x DARL ARR 0,5A 50V DIP16 THT
Supplier: STMicroelectronics
Matchcode: ULN2003A
Rutronik No.: ICIFS43527
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
Best Choice
In Stock
0.1542 $
3.86 $

Prices

25 0.1542 $
75 0.1447 $
150 0.1423 $
350 0.1399 $
850 0.1316 $

Parameter

Channels
7
V(op,max)
50 V
Automotive
NO
Package
DIP16
Leadfree Defin.
10
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?