Cart

UC2843BN

ST UC2843BN

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: UC2843BN
Rutronik No.: ICPWM6672
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: REEL
In Stock
0.34 $
17.00 $

Prices

50 0.34 $
150 0.2594 $
250 0.2425 $
500 0.238 $
1,000 0.2318 $

SMPS DIP-8 THT Description

Current Mode PWM

Parameter

Type
SMPS
V(in) max
30 V
I(out)
1 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?