Cart

UC2842BD1

ST UC2842BD1

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: UC2842BD1
Rutronik No.: ICPWM5423
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
In Stock
0.341 $
34.10 $

Prices

100 0.341 $
200 0.2603 $
400 0.2433 $
800 0.239 $
1,500 0.2326 $

SMPS SO-8 SMD Description

Current Mode PWM

Parameter

Type
SMPS
V(in) max
30 V
I(out)
1 A
T(A) min
-4 °C
f(s)
25000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?