Cart

TYN625RG

ST TYN625RG

image shown is a representation only

ST

THYRISTOR 25A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN625
Rutronik No.: TY5186
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.56 $
78.00 $

Prices

50 1.56 $
100 1.40 $
200 1.36 $
350 1.32 $
550 1.18 $

THYRISTOR 25A 600V TO220 Description

These standard 25 A SCRs are suitable for general purpose applications.


Using clip assembly technology, they provide a superior performance in surge current capabilities.


TXN625RG is packaged in TO-220AB ins.


Key Features


  • On-state rms current, IT(RMS)25 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 to 1200 V
  • Triggering gate current, IGT40 mA
  • Insulated package TO-220AB ins
    • Insulating voltage 2500 V rms
    • UL1557 certified (file ref. E81734)


Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
40 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?