Cart

TXDV1212RG

ST TXDV1212RG

image shown is a representation only

ST

ALTERN. 12A 1200V TO220 INSUL.
Supplier: STMicroelectronics
Matchcode: TXDV1212
Rutronik No.: TRIAC5063
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.69 $
1,690.00 $

ALTERN. 12A 1200V TO220 INSUL. Description

12A high-voltage Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
100 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?