Cart

TSZ182IST

ST TSZ182IST

image shown is a representation only

ST

2xOP 3MHz 4,7V/µs MiniSO-8
Supplier: STMicroelectronics
Matchcode: TSZ182IST
Rutronik No.: ICOP7468
Unit Pack: 1
MOQ: 4000
package: MiniSO-8
Packaging: REEL
Topseller
On request
0.9309 $
3,723.60 $

Prices

4,000 0.9309 $
6,000 0.8628 $

Parameter

Slew rate
4.7 V/µs
Channels
2
Package
MiniSO-8
Optimisation
Chopper
R2R
In & Out
Vcc(min)
2.2 V
Shutdown
NO
Vcc(max)
5.5 V
GBW
3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input bias
300 pA
Offset drift
1 µV/°C
Icc/ Channel
25000 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SM
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?