Cart

TSZ124IPT

ST TSZ124IPT

image shown is a representation only

ST

4xOP 0,4MHz0,17V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TSZ124IPT
Rutronik No.: ICOP7252
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
2.27 $
5,675.00 $

4xOP 0,4MHz0,17V/µs TSSOP14_SMD Description

Very high accuracy (5 µV) zero drift micropower 5 V

Parameter

Slew rate
0.17 V/µs
Channels
4
Package
TSSOP14
Optimisation
ZeroDrift
R2R
R2R I/O
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.4 MHz
Automotive
NO
Top(max)
125 °C
Input offset
0.001 mV
Noise
60 nV/rtHz
Input bias
50 pA
Offset drift
0.01 µV/°C
Icc/ Channel
28 µA
Output current
8 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?