Cart

TSZ122IDT

ST TSZ122IDT

image shown is a representation only

ST

2xOP 400kHz0,19V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSZ122IDT
Rutronik No.: ICOP7116
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.86 $
2,150.00 $

Prices

2,500 0.86 $
5,000 0.7548 $

2xOP 400kHz0,19V/µs SO8 _SMD Description

Very high accuracy (5 µV) zero drift micropower 5 V

Parameter

Slew rate
0.19 V/µs
Channels
2
Package
SO8
Optimisation
ZeroDrift
R2R
R2R In
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
40 nV/rtHz
Input bias
50 pA
Offset drift
0.01 µV/°C
Icc/ Channel
29 µA
Output current
18 mA
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?