Cart

TSZ121IYLT

ST TSZ121IYLT

image shown is a representation only

ST

1xOP 0,4MHz 0,17V/µs SOT23-5SMD
Supplier: STMicroelectronics
Matchcode: TSZ121IYLT NPI2
Rutronik No.: ICOP7239
Unit Pack: 1
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
1.25 $
3,750.00 $

1xOP 0,4MHz 0,17V/µs SOT23-5SMD Description

Very high accuracy (5 µV) zero drift micropower 5 V

Parameter

Slew rate
0.17 V/µs
Channels
1
Package
SOT23-5
R2R
R2R I/O
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.4 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.001 mV
Noise
60 nV/rtHz
Input bias
50 pA
Offset drift
0.01 µV/°C
Icc/ Channel
28 µA
Output current
8 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?