Cart

TSX7191AIYLT

ST TSX7191AIYLT

image shown is a representation only

ST

1xOP 9MHz 2,5V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSX7191AIYLT
Rutronik No.: ICOP7505
Unit Pack: 1
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.9117 $
2,735.10 $

Prices

3,000 0.9117 $
6,000 0.7995 $

Parameter

Slew rate
2.5 V/µs
Channels
1
Package
SOT23-5
R2R
R2R I/O
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
16 V
GBW
9 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
19 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
570 µA
Output current
70 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?