Cart

TSX634AIYPT

ST TSX634AIYPT

image shown is a representation only

ST

4xOP 0,2MHz 0,1V/µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TSX634AIYPT NPI2
Rutronik No.: ICOP7230
Unit Pack: 1
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
4,175.00 $

Prices

2,500 1.67 $
5,000 1.55 $

4xOP 0,2MHz 0,1V/µs TSSOP14 SMD Description

Micropower, rail-to-rail 16V CMOS op-amps

Parameter

Channels
4
Package
TSSOP14
Top(max)
125 °C
GBW
0.2 MHz
Vcc(max)
16 V
Icc/Channel
60 µA
Input offset
2.4 mV
Input bias
1 pA
Noise
60 nV/rtHz
Automotive
AEC-Q(100)
Slew rate
0.12 V/µs
Technology
CMOS
R2R
R2R I/O
Shutdown
No
Offset drift
1 µV/°C
Output current
14 mA
Vcc(min)
3.3 V
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?