Cart

TSX631ILT

ST TSX631ILT

image shown is a representation only

ST

1xOP 0,2MHz 0,12V/µs SOT23-5SMD
Supplier: STMicroelectronics
Matchcode: TSX631ILT
Rutronik No.: ICOP7392
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.7731 $
2,319.30 $

Prices

3,000 0.7731 $
6,000 0.7314 $

1xOP 0,2MHz 0,12V/µs SOT23-5SMD Description

Micropower, rail-to-rail 16V CMOS op-amps

Parameter

Slew rate
0.12 V/µs
Package
SOT23-5
Channels
4
Optimisation
MicroPower
R2R
R2R In/Out
Vcc(min)
3.3 V
Shutdown
No
Vcc(max)
16 V
GBW
0.2 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.0016 mV
Noise
5 nV/rtHz
Input bias
1 pA
Offset drift
1 µV/°C
Icc/ Channel
45 µA
Output current
92 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?