Cart

TSX562IQ2T

ST TSX562IQ2T

image shown is a representation only

ST

2xOP 0,9MHz 1,1V/µs DFN8
Supplier: STMicroelectronics
Matchcode: TSX562IQ2T
Rutronik No.: ICOP7466
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
On request
0.643 $
1,929.00 $

Prices

3,000 0.643 $
6,000 0.6084 $
9,000 0.5639 $

2xOP 0,9MHz 1,1V/µs DFN8 Description

Micropower, wide bandwidth 16V CMOS op-amps

Parameter

Slew rate
1.1 V/µs
Channels
2
Package
DFN-8
Vcc(min)
3 V
Shutdown
NO
Vcc(max)
16 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
55 nV/rtHz
Input bias
100 pA
Icc/ Channel
250 µA
Output current
92 mA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?