Cart

TSX561IYLT

ST TSX561IYLT

image shown is a representation only

ST

1xOP 0,9MHz 1V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSX561IYLT
Rutronik No.: ICOP7221
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.5836 $
1,750.80 $

Prices

3,000 0.5836 $
6,000 0.5612 $
9,000 0.5297 $

1xOP 0,9MHz 1V/µs SOT23-5 SMD Description

Micropower, wide bandwidth 16V CMOS op-amps

Parameter

Slew rate
1 V/µs
Channels
1
Package
SOT23-5
R2R
R2R I
Vcc(min)
3 V
Shutdown
No
Vcc(max)
16 V
GBW
0.9 MHz
Automotive
AEC-Q(100)
Top(max)
125 °C
Input offset
0.6 mV
Noise
55 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
220 µA
Output current
5.3 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?