Cart

TSX393IYDT

ST TSX393IYDT

image shown is a representation only

ST

2xComp 2µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TSX393IYDT
Rutronik No.: ICOP7508
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.5889 $
1,472.25 $

Prices

2,500 0.5889 $
5,000 0.5663 $
7,500 0.5346 $
10,000 0.5028 $

Parameter

Package
SO8
Optimisation
Micropower
R2R
2
Vcc(min)
2.7 V
Vcc(max)
16 V
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input bias
1 pA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?