Cart

TSX393IST

ST TSX393IST

image shown is a representation only

ST

2xComp 2µs MiniSO8 SMD
Supplier: STMicroelectronics
Matchcode: TSX393IST NPI2
Rutronik No.: ICKOMP4775
Unit Pack: 1
MOQ: 4000
package: MiniSO8
Packaging: REEL
Topseller
On request
0.4796 $
1,918.40 $

Prices

4,000 0.4796 $
8,000 0.4538 $
12,000 0.4206 $

Parameter

Response time
2 µs
Channels
2
Package
MiniSO8
R2R
No
Vcc(min)
2.7 V
Vcc(max)
16 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Input bias
0.001 pA
Icc/ Channel
8 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?