Cart

TSX393IPT

ST TSX393IPT

image shown is a representation only

ST

2xComp 2µs TSSOP8 SMD
Supplier: STMicroelectronics
Matchcode: TSX393IPT NPI2
Rutronik No.: ICKOMP4772
Unit Pack: 1
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.503 $
2,012.00 $

Parameter

Response time
2 µs
Package
TSSOP8
Channels
2
R2R
No
Vcc(min)
2.7 V
Vcc(max)
16 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Input bias
0.001 pA
Icc/ Channel
5 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
19.2 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?