Cart

TSX3702IQ2T

ST TSX3702IQ2T

image shown is a representation only

ST

2xComp 0,011µs DFN8 SMD
Supplier: STMicroelectronics
Matchcode: TSX3702IQ2T NPI2
Rutronik No.: ICKOMP4769
Unit Pack: 1
MOQ: 3000
package: DFN8
Packaging: REEL
Topseller
On request
0.4722 $
1,416.60 $

Prices

3,000 0.4722 $
6,000 0.454 $
9,000 0.4286 $
12,000 0.4032 $

2xComp 0,011µs DFN8 SMD Description

Micropower 16V dual CMOS voltage comparator

Parameter

Response time
0.011 µs
Package
DFN8
Channels
2
R2R
No
Vcc(min)
2.7 V
Vcc(max)
16 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Input bias
0.001 pA
Icc/ Channel
11 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?