Cart

TSV994IPT

ST TSV994IPT

image shown is a representation only

ST

4xOP 20MHz 10V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TSV994IPT
Rutronik No.: ICOP7372
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.7184 $
1,796.00 $

Prices

2,500 0.7184 $
5,000 0.6797 $
7,500 0.6299 $

4xOP 20MHz 10V/µs TSSOP14 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
1 V/µs
Package
TSSOP14
Channels
R2R In/Out
Optimisation
No
R2R
20
Vcc(min)
2.5 V
Shutdown
10
Vcc(max)
5.5 V
GBW
1.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Noise
35 nV/rtHz
Input bias
21 pA
Offset drift
780 µV/°C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?