Cart

TSV994AIPT

ST TSV994AIPT

image shown is a representation only

ST

2x R2R I/O 20Mhz TSSOP14 OP AMP
Supplier: STMicroelectronics
Matchcode: TSV994AIPT
Rutronik No.: ICOP6260
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.759 $
1,897.50 $

Prices

2,500 0.759 $
5,000 0.7182 $
7,500 0.6656 $

2x R2R I/O 20Mhz TSSOP14 OP AMP Description

Rail to rail input/output high merit factor op-amps

Parameter

Package
TSSOP14
Optimisation
20
Shutdown
2.5
GBW
5.5 MHz
Automotive
NO
Input offset
125 mV
Input bias
-40 pA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?