Cart

TSV991AILT

ST TSV991AILT

image shown is a representation only

ST

2xOP 20MHz 10V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSV991AILT
Rutronik No.: ICOP6129
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4551 $
1,365.30 $

Prices

3,000 0.4551 $
6,000 0.4306 $

2xOP 20MHz 10V/µs SOT23-5 SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
10 V/µs
Channels
1
Package
SOT23-5
Vcc(min)
2.5 V
Shutdown
NO
Vcc(max)
5.5 V
GBW
20 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1.5 mV
Noise
21 nV/rtHz
Input bias
10 pA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?