Cart

TSV732IST

ST TSV732IST

image shown is a representation only

ST

2xOP 0,85MHz 0,35V/µs DFN8 Ro
Supplier: STMicroelectronics
Matchcode: TSV732IST
Rutronik No.: ICOP7416
Unit Pack: 3000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.5769 $
3,461.40 $

Prices

4,000 0.6356 $
6,000 0.5769 $
9,000 0.5183 $

2xOP 0,85MHz 0,35V/µs DFN8 Ro Description

High accuracy (Vio<200uV) Micropower (60uA) CMOS Op Amp

Parameter

Slew rate
0.35 V/µs
Package
MiniSO8
Channels
2
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
35 nV/rtHz
Input bias
10 pA
Offset drift
200 µV/°C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?