Cart

TSV711ICT

ST TSV711ICT

image shown is a representation only

ST

1xOP 0,15MHz 0,04V/µs SC70-5SMD
Supplier: STMicroelectronics
Matchcode: TSV711ICT
Rutronik No.: ICOP7227
Unit Pack: 1
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
On request
0.4052 $
1,215.60 $

Prices

3,000 0.4052 $
6,000 0.3896 $
9,000 0.3678 $
12,000 0.346 $

1xOP 0,15MHz 0,04V/µs SC70-5SMD Description

High accuracy (Vio<200uV) Micropower (10uA) CMOS Op Amp

Parameter

Slew rate
0.04 V/µs
Channels
1
Package
SC70-5
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.15 MHz
Automotive
NO
Top(max)
125 °C
Input offset
0.12 mV
Noise
100 nV/rtHz
Input bias
1 pA
Offset drift
10 µV/°C
Icc/ Channel
16 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?