Cart

TSV6391AILT

ST TSV6391AILT

image shown is a representation only

ST

1xOP 2,4MHz 1,1V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSV6391AILT
Rutronik No.: ICOP7488
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4538 $
1,361.40 $

Prices

3,000 0.4538 $
6,000 0.4294 $
9,000 0.398 $

1xOP 2,4MHz 1,1V/µs SOT23-5 SMD Description

Micro-power CMOS op-amp

Parameter

Slew rate
1.1 V/µs
Channels
1
Package
SOT23-5
R2R
R2R In/Out
Vcc(min)
1.5 V
Vcc(max)
5.5 V
GBW
2.4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Input bias
10 pA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?